Part Details for PE6082 by Pasternack Enterprises
Overview of PE6082 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6082-ND
|
DigiKey | 2 Watt RF Load With Chain Up to Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
107 In Stock |
|
$94.5900 / $109.9900 | Buy Now |
DISTI #
PE6082
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: SMA, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.3:1, Maximum Power: 2 Watt. 2 Watt RF Load With Chain Up to 18 GHz With SMA Male Input Passivated Stainless Steel. PE6082 2 Watts RF load (also known as termination or dummy load) has a SMA connector that is male. This Pasternack 2 watts SMA male load / termination is rated for a maximum frequency of 18 GHz. Our SMA male termination load is a rf load termination with a 50 Ohm impedance. This SMA load / coax terminator is manufactured with chain and passivated stainless steel body. Pasternack 50 Ohm SMA coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.3:1. PE6082 2 watts SMA male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our SMA male 2 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 106 |
|
$94.5900 / $109.9900 | Buy Now |
Part Details for PE6082
PE6082 CAD Models
PE6082 Part Data Attributes
|
PE6082
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE6082
Pasternack Enterprises
RF SMA Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SMA CONNECTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C |