Part Details for PE6061-50 by Pasternack Enterprises
Overview of PE6061-50 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6061-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE6061-50
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: BNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Impedance: 50 Ohm, Maximum Power: 0.5 Watt. 0.5 Watt RF Load with Chain Up to 1,000 MHz with BNC Male Nickel Plated Brass. PE6061-50 0.5 Watts RF load (also known as termination or dummy load) has a BNC connector that is male. This Pasternack 0.5 watt BNC male load / termination is rated for a maximum frequency of 1 GHz. Our BNC male termination load is a rf load termination with a 50 Ohm impedance. This BNC load / coax terminator is manufactured with chain. PE6061-50 0.5 watt BNC male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our BNC male 0.5 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.3400 / $29.4600 | Buy Now |
Part Details for PE6061-50
PE6061-50 CAD Models
PE6061-50 Part Data Attributes:
|
PE6061-50
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE6061-50
Pasternack Enterprises
TERMINATIONS, COAXIAL; BNC MALE RESISTOR TERMINATION; BNC MALE RESISTOR TERMINATION; (WITH CHAIN); RESISTOR IMPEDANCE: 50 OHMS; 1% TOLERANCE, 1/2 WATT MAX. DISSIPATION
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR |