Part Details for PE6042 by Pasternack Enterprises
Overview of PE6042 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE6042
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 100 Watt. High Power 100 Watt RF Load Up To 2 GHz With N Female Input Conduction Cooled Body Black Anodized Aluminum Heatsink. PE6042 100 Watts RF load (also known as termination or dummy load) has a type N connector that is female. This Pasternack 100 watts type N female load / termination is rated for a maximum frequency of 2 GHz. Our type N female termination load is a rf load termination with a 50 Ohm impedance. This N type load / coax terminator is manufactured with no chain. Pasternack 50 Ohm type N coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.2:1. PE6042 100 watts N type female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our type N female 100 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 0 |
|
$492.1100 / $559.2200 | Buy Now |