Part Details for PE6040 by Pasternack Enterprises
Overview of PE6040 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0293
|
Newark | 50 Watt Rf Load Up To 18 Ghz With Sma Female Input Square Body Black Anodized Aluminum Heatsink |Pasternack Enterprises PE6040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE6040-ND
|
DigiKey | 50 Watt RF Load Up to 18 GHz Wit Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$851.0000 / $925.0000 | Buy Now |
DISTI #
PE6040
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.45:1, Maximum Power: 50 Watt. 50 Watt RF Load Up to 18 GHz With SMA Female Input Square Body Black Anodized Aluminum Heatsink. PE6040 50 Watts RF load (also known as termination or dummy load) has a SMA connector that is female. This Pasternack 50 watts SMA female load / termination is rated for a maximum frequency of 18 GHz. Our SMA female termination load is a rf load termination with a 50 Ohm impedance. This SMA load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm SMA coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.45:1. PE6040 50 watts SMA female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our SMA female 50 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 10 |
|
$851.0000 / $925.0000 | Buy Now |