Part Details for PE60252B1-000U-G99 by SUNON USA
Overview of PE60252B1-000U-G99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for PE60252B1-000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367951
|
Verical | PE60252B1-000U-G99 Min Qty: 4 Package Multiple: 1 | Americas - 28 |
|
$12.9920 / $18.4520 | Buy Now |
DISTI #
PE60252B1-G99
|
TME | Fan: DC, axial, 24VDC, 60x60x25mm, 61.16m3/h, 44dBA, ball, Len: 300mm Min Qty: 1 | 28 |
|
$10.3200 / $14.6400 | Buy Now |