Part Details for PE60251B1-000U-A99 by SUNON USA
Results Overview of PE60251B1-000U-A99 by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP7000UVFLP | Texas Instruments | DLP® 0.7XGA 2xLVDS UV Type-A DMD 203-CLGA |
Price & Stock for PE60251B1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6155
|
Newark | Dc Fan, Ball, 60Mm, 6900Rpm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 | Buy Now |
DISTI #
259-1659-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1926 In Stock |
|
$8.8250 / $13.1200 | Buy Now |
DISTI #
71327021
|
RS | Fan, DC,12V,36.0CFM,297A,3.57W,6900RPM,44.0dBA,2BALL,60X60X25mm, AutoRestart | Sunon Fans PE60251B1-... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2500 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 36.0 CFM (1.01m³/min) - 44.0dB(A) - ... more RoHS: Compliant |
1110 In Stock |
|
$11.0400 / $13.3100 | Buy Now |
DISTI #
87338769
|
Verical | DC Fan Axial Ball Bearing 12V 36CFM 44dB 60 X 60 X 25mm High Speed Min Qty: 8 Package Multiple: 1 | Americas - 2378 |
|
$9.8980 | Buy Now |
DISTI #
67540824
|
Verical | DC Fan Axial Ball Bearing 12V 36CFM 44dB 60 X 60 X 25mm High Speed Min Qty: 5 Package Multiple: 5 Date Code: 2307 | Americas - 1110 |
|
$14.6120 / $17.3030 | Buy Now |
DISTI #
PE60251B1-A99
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 61.16m3/h, 44dBA, ball, Len: 300mm Min Qty: 1 | 3782 |
|
$5.4400 / $7.4400 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 36.0 CFM (1.01m³/min) - 44.0dB(A) - ... more RoHS: Compliant |
1110 In Stock |
|
$11.0400 / $13.3100 | Buy Now |