Part Details for PE5500-6 by Pasternack Enterprises
Overview of PE5500-6 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE5500-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE5500-6-ND
|
DigiKey | 3.5MM FEMALE PRECISION CALIBRATI Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$736.3000 / $836.7000 | Buy Now |
DISTI #
PE5500-6
|
Pasternack Enterprises US | Broadband Load, Female For PE5500-KIT 3.5mm VNA Calibration Kit. Min Qty: 1 Package Multiple: 1 | 3 |
|
$769.7600 / $836.7000 | Buy Now |