Part Details for PE51RD1008 by Pasternack Enterprises
Overview of PE51RD1008 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51RD1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51RD1008-ND
|
DigiKey | 3DBI RBR DUCK 806-960MHZ RPSMA Min Qty: 1 Lead time: 5 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$28.6100 / $31.7900 | Buy Now |
DISTI #
PE51RD1008
|
Pasternack Enterprises US | Key Specifications, Polarization: Vertical, Minimum Frequency: 860 MHz, Maximum Frequency: 960 MHz, Connector 1 Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Plug, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. Min Qty: 1 Package Multiple: 1 | 3 |
|
$27.3400 / $31.7900 | Buy Now |