Part Details for PE51OM1030 by Pasternack Enterprises
Overview of PE51OM1030 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51OM1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51OM1030-ND
|
DigiKey | 3 DBI PTBL WHT OM, .6-2.7 GHZ NM Min Qty: 1 Lead time: 5 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$14.1700 / $16.4800 | Buy Now |
DISTI #
PE51OM1030
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Portable, Polarization: Vertical, Minimum Frequency: 615 MHz, Maximum Frequency: 2.69 GHz, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 2 dB, Maximum Input VSWR: 3:1. 3 dBi MultiBand Portable Antenna 615-2,690 MHz N Type Connector. PE51OM1030 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This multi band portable antenna has a frequency range of 615 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, and a 2 nominal dBi gain. Our portable antenna uses type N male connector and is rated for 0 Watts input. PE51OM1030 portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our portable aerial can be bought and shipped worldwide the same-day as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$14.1700 / $16.4800 | Buy Now |