Part Details for PE51MP1010 by Pasternack Enterprises
Overview of PE51MP1010 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51MP1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51MP1010-ND
|
DigiKey | 2/3/5 dBi Poly Flex Vehicular An Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$29.8600 / $34.7200 | Buy Now |
DISTI #
PE51MP1010
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Vehicular, Polarization: Linear, Vertical, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Connector Series: NMO Mount, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. Min Qty: 1 Package Multiple: 1 | 2 |
|
$29.8600 / $34.7200 | Buy Now |