Part Details for PE51GPS1004 by Pasternack Enterprises
Overview of PE51GPS1004 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51GPS1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51GPS1004-ND
|
DigiKey | 30 DB GPS 1575-1615MHZ SMA Min Qty: 1 Lead time: 7 Weeks Container: Bag MARKETPLACE PRODUCT |
70 In Stock |
|
$37.9700 / $42.1900 | Buy Now |
DISTI #
PE51GPS1004
|
Pasternack Enterprises US | Key Specifications, Antenna Type: GPS/GLNSS, Minimum Frequency: 1.575 GHz, Maximum Frequency: 1.615 GHz, Connector Series: SMA, Connector Gender: Plug, Impedance: 50 Ohm. 30 dB Magnet Mount GPS/GLNSS Antenna 1,575-1,615 MHz SMA Plug Connector., GPS/GLNSS antenna PE51GPS1004 from Pasternack is part of our extensive RF directional antenna selection that we offer with global same-day shipping from our ISO 9001:2015 certified facilities. Pasternack’s high-quality single band GPS/GLNSS antennas have a 30 dB nominal gain and stay in stock with no order limit from our knowledgeable sales team. This GPS/GLNSS single band 30 dB galileo antenna has a frequency range of 1.575 GHz to 1.615 GHz. Since Pasternack began in 1992, we have lead the industry in supplying parts like this 1.575 GHz to 1.615 GHz magnet mount single band global positioning system antenna PE51GPS1004, along with 40,000 other RF, microwave, and millimeter wave components. GPS/GLNSS single band MHz antenna by Pasternack uses a magnet mount connector and is rated for 0 Watts maximum input power and is in stock and available online or by phone. GPS/GLNSS 1.575 GHz MHz antenna by Pasternack with 30 dB gain has a SMA type plug connector. This SMA series plug connector low-elevation antenna is 0.78 inches tall, 1.8 inches wide, 1.9 inches long, and with 196.8 inches of cable length. Our 0W 30 dB high gain magnet mount GPS antennas that are 0.78 in tall, have a maximum input/output VSWR (voltage standing wave ratio) of 2:1. Pasternack’s 50 Ohm impedance antenna with a fully weatherized package can operate in 65 ±20% RH% humidity and in a -40 °C to 90 °C extreme temperature range. This magnet mount GPS/GLNSS single band antenna with low 2 dB typical noise figure by Pasternack is offered with expert tech support, PDF datasheets downloads, and CAD drawings with dimensions and specifications. Order your 0 W magnet mount single band 30 dB 3 to 5 V GPS/GLNSS antennas now and enjoy our foreign or domestic same-day shipping. Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.2800 / $42.1900 | Buy Now |