Part Details for PE51253 by Pasternack Enterprises
Overview of PE51253 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51253-ND
|
DigiKey | Indoor DAS Ceiling Omni Antenna, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$101.1900 / $114.9900 | Buy Now |
DISTI #
PE51253
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Ceiling, Polarization: Horizontal, Minimum Frequency: 698 MHz, Maximum Frequency: 4.2 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 2.5 dBi, Maximum Input VSWR: 1.8:1Pasternack’s Indoor DAS ceiling Omni Antenna PE51253 is in stock and ready to ship the same-day of order. The PE51253 indoor ceiling omni antenna comes with 5dBi gain and 2 x Type N female connectors. This indoor DAS ceiling omni antenna has a wide band frequency range from 698MHz to 4200MHz. The 2 port capabilities increase the 5G data speeds up to 2 x that of a single antenna. Pasternack’s 2 x type N female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our omni antenna specialists are ready and available to answer any questions you may have on the PE51253 indoor DAS ceiling omni antenna. The 5dBi ceiling omni antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These ceiling antennas have low loss pigtails that allows for installation flexibility, Contact Pasternack’s expert technical support for assistance with the indoor DAS ceiling omni antenna or any Antenna. Our knowledgeable sales team simplifies the purchasing process and ensures that your ceiling Omni antenna will be exact to specification. The omni antenna PE51253 from Pasternack provides a higher quality connection and improved longevity. Order your 2-port low Indoor DAS ceiling Omni Antenna PE51253 from Pasternack today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 5 |
|
$101.1900 / $114.9900 | Buy Now |