Part Details for PE51057 by Pasternack Enterprises
Overview of PE51057 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE51057
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Dome, Polarization: Vertical, Minimum Frequency: 800 MHz, Maximum Frequency: 3 GHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 3 dB, Maximum Input VSWR: 2:1. Dome Multi Band Antenna Operates From 800 MHz to 3 GHz With a Nominal 3 dBi Gain N Female Input Connector. Dome antenna PE51057 from Pasternack is featured in our extensive in-stock radio frequency directional antenna selection. This multi band ceiling dome antenna uses has a frequency range of and a 3 nominal dBi gain. Our ceiling mount dome antenna uses N female connector and is rated for 100 Watts input. Our radio frequency dome ceiling antenna. PE51057 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This dome RF antenna can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$246.7100 / $268.1600 | Buy Now |