Part Details for PE5019-2 by Pasternack Enterprises
Overview of PE5019-2 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE5019-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE5019-2
|
Pasternack Enterprises US | Key Specifications, Design Type: Break-Over, Torque Setting: 12 in-lbs, Torque Accuracy: 0.8 in-lbs, Hex Size: 5/16, Hex Bit Series 1: 3.5mm. Fixed Break-Over Torque Wrench With 5/16 Bit For 3.5mm, 2.92mm, 2.4mm Connectors Pre-set to 12 in-lbs. 3.5mm torque wrenchPE5019-2 from Pasternack is part of our extensive in-stock RF tools for sale. This 3.5mm torque wrench has precision preset and is manufactured in a break-over design. Our 3.5mm torque wrench uses a hex size of 5/16. This RF torque wrench for 3.5mm connectors is designed to help prevent over tightening. The Pasternack 3.5mm wrench in break-over design helps to limit 3.5mm connector torque ratings to the correct amount by alerting the user when the pre-set torque limit for 3.5mm connectors is reached. Our 3.5mm connector torque wrench is pre-set to 12 in-lbs. PE5019-2 3.5mm torque wrench is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This 3.5mm wrench can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools. Min Qty: 1 Package Multiple: 1 | 0 |
|
$200.2900 / $227.6000 | Buy Now |