Part Details for PE5010-3 by Pasternack Enterprises
Overview of PE5010-3 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE5010-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE5010-3
|
Pasternack Enterprises US | Key Specifications, Tool Type: Crimp Tool Die, Hex Size: 0.255, 0.068. Crimp Tool Die With 0.128, 0.100 Size Hex Bit For Cable Type Works With PE5008 and PE5009. 0.128, 0.100 crimp tool PE5010-3 from Pasternack is just one part of our extensive line of in-stock RF coaxial tools for sale. This 0.128, 0.100 crimp tool works with RF connectors to create cable assemblies. Our crimp tool for 0.128, 0.100 coax has 0.100, 0.429 hex size. PE5010-3 0.128, 0.100 crimp tool is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This crimp tool for 0.128, 0.100 coaxial cable can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools.. Crimp Tool Die With 0.255, 0.068 Size Hex Bit For Cable Type Works With PE5008 and PE5009. Crimp tool die PE5010-3 from Pasternack is part of a huge number of in-stock RF coaxial connector and cable tools for sale. This die for coax cable connector crimp tool works with Pasternack crimp tool to create cable assemblies. Our RF coaxial crimp tool die has 0.255, 0.068 hex size. PE5010-3 coaxial connector crimp tool die is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This coax cable crimp die can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools. Min Qty: 1 Package Multiple: 1 | 43 |
|
$244.8200 / $266.1100 | Buy Now |