Part Details for PE4995 by Pasternack Enterprises
Overview of PE4995 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4995-ND
|
DigiKey | 75 Ohm Mini SMB Plug Right Angle Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
610 In Stock |
|
$22.3100 / $24.7900 | Buy Now |
DISTI #
PE4995
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: Mini SMB, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Interface Type 1: RG179, Interface Type 2: RG187. 75 Ohm Mini SMB Plug Right Angle Connector Crimp/Solder Attachment for RG179, RG187. PE4995 Mini SMB plug right angle coaxial connector has an interface type of RG179, RG187 and a 75 Ohm impedance. Pasternack Mini SMB plug connector uses shield/contact crimp/solder as an attachment method. Our plug Mini SMB right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. The Pasternack right angle Mini SMB plug coaxial connector has a PTFE dielectric type. The Pasternack Mini SMB coaxial connector has a brass body with nickel plating. Our PE4995 Mini SMBright angle connector uses beryllium copper contact. This Mini SMB plug right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle plug Mini SMB connector will ship the same day as purchased. Our Mini SMB right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom Mini SMB connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 608 |
|
$21.3200 / $24.7900 | Buy Now |