Part Details for PE4969 by Pasternack Enterprises
Overview of PE4969 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE4969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4969-ND
|
DigiKey | C Female Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
88 In Stock |
|
$71.3700 / $82.9900 | Buy Now |
DISTI #
PE4969
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: C, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: 4 Hole Flange, Interface Type 1: RG58, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400, Interface Type 5: RG141, Interface Type 6: RG303, Interface Type 7: RG55, Interface Type 8: LMR-400, Interface Type 9: PE-C195, Interface Type 10: PE-P195. C Female Connector Clamp/Solder Attachment 4 Hole Flange Mount for RG58, RG55, RG141, RG142, RG223, RG400, .718 inch Hole Spacing. PE4969 type C female 4 hole flange coaxial connector has an interface type of RG58, RG142, RG223, RG400, RG141, RG303, RG55, LMR-400, PE-C195, PE-P195 and a 50 Ohm impedance. Pasternack type C female 4 hole flange connector uses shield/contact clamp/solder as an attachment method. The Pasternack type C female 4 hole flange coaxial connector has a PTFE dielectric type. The Pasternack type C coaxial connector has a brass body with nickel plating. This C type female 4 hole flange coaxial RF connector is RoHS and REACH compliant. This Pasternack female type C 4 hole flange connector will ship the same day as purchased. Our 4 hole flange type C female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom C type connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 88 |
|
$71.3700 / $82.9900 | Buy Now |