Part Details for PE4967 by Pasternack Enterprises
Overview of PE4967 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4967-ND
|
DigiKey | C Female Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
166 In Stock |
|
$104.3900 / $115.9900 | Buy Now |
DISTI #
PE4967
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: C, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: 4 Hole Flange, Interface Type 1: RG214, Interface Type 2: RG213, Interface Type 3: RG393, Interface Type 4: RG8, Interface Type 5: RG225, Interface Type 6: RG11, Interface Type 7: RG216, Interface Type 8: RG144, Interface Type 9: RG215, Interface Type 10: RG9. C Female Connector Clamp/Solder Attachment 4 Hole Flange For RG213, RG214, RG8, RG9, RG11, RG225, RG393, .718 inch Hole Spacing. PE4967 type C female 4 hole flange coaxial connector has an interface type of RG214, RG213, RG393, RG8, RG225, RG11, RG216, RG144, RG215, RG9 and a 50 Ohm impedance. Pasternack type C female 4 hole flange connector uses shield/contact clamp/solder as an attachment method. The Pasternack type C female 4 hole flange coaxial connector has a PTFE dielectric type. The Pasternack type C coaxial connector has a brass body with nickel plating. This type C female 4 hole flange coaxial RF connector is RoHS and REACH compliant. This Pasternack female type C 4 hole flange connector will ship the same day as purchased. Our 4 hole flange C type female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type C connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 166 |
|
$99.7500 / $115.9900 | Buy Now |