Part Details for PE4965 by Pasternack Enterprises
Overview of PE4965 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4965-ND
|
DigiKey | C Female Bulkhead Connector Clam Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
26 In Stock |
|
$104.3900 / $115.9900 | Buy Now |
DISTI #
PE4965
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: C, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Interface Type 1: RG58, Interface Type 2: RG55, Interface Type 3: RG141, Interface Type 4: RG142, Interface Type 5: RG223, Interface Type 6: RG400. C Female Bulkhead Connector Clamp/Solder Attachment For RG58, RG55, RG141, RG142, RG223, RG400, .720 inch D Hole. PE4965 type C female bulkhead coaxial connector has an interface type of RG58, RG55, RG141, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack type C female bulkhead connector uses shield/contact clamp/solder as an attachment method. The Pasternack type C female bulkhead coaxial connector has a teflon dielectric type. The Pasternack type C coaxial connector has a brass body with nickel plating. This type C female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female C type bulkhead connector will ship the same day as purchased. Our bulkhead type C female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type C connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 26 |
|
$99.7500 / $115.9900 | Buy Now |