Part Details for PE4964 by Pasternack Enterprises
Overview of PE4964 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4964-ND
|
DigiKey | C Female Bulkhead Connector Clam Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$86.3900 / $95.9900 | Buy Now |
DISTI #
PE4964
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: C, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Interface Type 1: RG214, Interface Type 2: RG213, Interface Type 3: RG393, Interface Type 4: RG8, Interface Type 5: RG225, Interface Type 6: RG11, Interface Type 7: RG216, Interface Type 8: RG144, Interface Type 9: RG215, Interface Type 10: RG9. C Female Bulkhead Connector Clamp/Solder Attachment For RG213, RG214, RG8, RG9, RG11, RG225, RG393, .720 inch D Hole. PE4964 type C female bulkhead coaxial connector has an interface type of RG214, RG213, RG393, RG8, RG225, RG11, RG216, RG144, RG215, RG9 and a 50 Ohm impedance. Pasternack type C female bulkhead connector uses shield/contact clamp/solder as an attachment method. The Pasternack C type female bulkhead coaxial connector has a PTFE dielectric type. The Pasternack C type coaxial connector has a brass body with nickel plating. This type C female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female C type bulkhead connector will ship the same day as purchased. Our bulkhead type C female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type C connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 13 |
|
$82.5500 / $95.9900 | Buy Now |