Part Details for PE4961 by Pasternack Enterprises
Overview of PE4961 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4961-ND
|
DigiKey | C Female Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
17 In Stock |
|
$87.2900 / $96.9900 | Buy Now |
DISTI #
PE4961
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: C, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: RG55, Interface Type 2: RG58, Interface Type 3: RG141, Interface Type 4: RG142, Interface Type 5: RG223, Interface Type 6: RG303, Interface Type 7: RG400, Interface Type 8: PE-C195, Interface Type 9: PE-P195, Interface Type 10: LMR-195. C Female Connector Clamp/Solder Attachment for RG55, RG58, RG141, RG142, RG223, RG303, RG400, PE-C195, PE-P195, LMR-195. PE4961 type C female coaxial connector has an interface type of RG55, RG58, RG141, RG142, RG223, RG303, RG400, PE-C195, PE-P195, LMR-195 and a 50 Ohm impedance. Pasternack type C female connector uses shield/contact clamp/solder as an attachment method. Our female type C coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack C type female coaxial connector has a PTFE dielectric type. The Pasternack C type coaxial connector has a brass body with nickel plating. Our PE4961 C type connector uses beryllium copper contact. This type C female coaxial RF connector is RoHS and REACH compliant. This Pasternack female C type connector will ship the same day as purchased. Our type C female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type C connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 17 |
|
$83.4100 / $96.9900 | Buy Now |