Part Details for PE4933 by Pasternack Enterprises
Overview of PE4933 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6144
|
Newark | Mhv Male Connector Crimp/Solder Attachment For Rg174, Rg316, Rg188, Lmr-100, Pe-B100, Pe-C100, 0.100 Inch |Pasternack Enterprises PE4933 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE4933-ND
|
DigiKey | MHV Male Connector Crimp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
899 In Stock |
|
$42.1300 / $48.9900 | Buy Now |
DISTI #
PE4933
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MHV, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 500 MHz, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: LMR-100, Interface Type 5: PE-B100, Interface Type 6: PE-C100, Interface Type 7: .100 inch. MHV Male Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, 0.100 inch. PE4933 MHV male coaxial connector has an interface type of RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, .100 inch and a 50 Ohm impedance. Pasternack MHV male connector uses shield/contact crimp/solder as an attachment method. Our male MHV coaxial connector provides a minimum frequency of DC and a maximum frequency of 500 MHz. The Pasternack MHV male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack MHV coaxial connector has a brass body with nickel plating. Our PE4933 MHV connector uses brass contact. This MHV male coaxial RF connector is RoHS and REACH compliant. This Pasternack male MHV connector will ship the same day as purchased. Our MHV male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MHV connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 939 |
|
$42.1300 / $48.9900 | Buy Now |