Part Details for PE4917 by Pasternack Enterprises
Overview of PE4917 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4917-ND
|
DigiKey | SMA Male Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
297 In Stock |
|
$106.1900 / $117.9900 | Buy Now |
DISTI #
PE4917
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: PE-034SR. SMA Male Connector Solder Attachment for PE-034SR. PE4917 SMA male coaxial connector has an interface type of PE-034SR and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact solder/solder as an attachment method. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack SMA male coaxial connector has a PTFE dielectric type. The Pasternack SMA coaxial connector has a brass body with gold plating. Our PE4917 SMA connector uses brass contact. This SMA male coaxial RF connector is RoHS and REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 297 |
|
$101.4700 / $117.9900 | Buy Now |