Part Details for PE4757 by Pasternack Enterprises
Overview of PE4757 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4757-ND
|
DigiKey | RP BNC Female Bulkhead Mount Con Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2887 In Stock |
|
$21.4100 / $23.7900 | Buy Now |
DISTI #
PE4757
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Interface Type 1: Solder Cup. RP BNC Female Bulkhead Mount Connector Solder Attachment Solder Cup Terminal, .410 inch D Hole. PE4757 reverse polarity BNC female bulkhead terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack reverse polarity BNC female bulkhead connector uses shield/contact solder as an attachment method. The Pasternack reverse polarity BNC female bulkhead terminal connector has a PTFE dielectric type. The Pasternack BNC terminal connector has a brass body with nickel plating. This reverse polarity BNC female bulkhead terminal RF connector is RoHS and REACH compliant. This Pasternack reverse polarity female BNC bulkhead connector will ship the same day as purchased. Our bulkhead BNC reverse polarity female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 2887 |
|
$20.4600 / $23.7900 | Buy Now |