Overview of PE473J2A0501 by KYET

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE473J2A0501 by KYET

Part # Manufacturer Description Stock Price Buy
LCSC 5% 100V 47nF -40+85 Metallized Polyester PluginP5mm Film Capacitors ROHS 17251
  • 10 $0.0339
  • 100 $0.0277
  • 300 $0.0247
  • 2,500 $0.0205
  • 5,000 $0.0186
  • 10,000 $0.0177
$0.0177 / $0.0339 Buy Now

CAD Models for PE473J2A0501 by KYET
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE473J2A0501 by KYET

PE473J2A0501
KYET
-
-
Samacsys Manufacturer
KYET
Want to compare parts?
  1. PE473J2A0501
    KYET
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE473J2A0501 by KYET.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE473J2A0501 by KYET

Select Manufacturer
Which Manufacturer of PE473J2A0501 would you like to use for your alert(s)?
  • Please alert me when PE473J2A0501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE473J2A0501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE473J2A0501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE473J2A0501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE473J2A0501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE473J2A0501 by KYET

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: