Part Details for PE4715 by Pasternack Enterprises
Overview of PE4715 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4715-ND
|
DigiKey | RP BNC Male Connector Crimp/Sold Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
26 In Stock |
|
$19.4300 / $21.5900 | Buy Now |
DISTI #
PE4715
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: RG55, Interface Type 2: RG141, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. RP BNC Male Connector Crimp/Solder Attachment For RG55, RG141, RG142, RG223, RG400. PE4715 reverse polarity BNC male coaxial connector has an interface type of RG55, RG141, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack reverse polarity BNC male connector uses shield/contact crimp/solder as an attachment method. Our reverse polarity male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack BNC coaxial connector has a brass body with nickel plating. This reverse polarity BNC male coaxial RF connector is REACH compliant. This Pasternack reverse polarity male BNC connector will ship the same day as purchased. Our BNC reverse polarity male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 917 |
|
$18.5700 / $21.5900 | Buy Now |