Part Details for PE4706 by Pasternack Enterprises
Overview of PE4706 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4706-ND
|
DigiKey | RP TNC Female Bulkhead Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2042 In Stock |
|
$0.8600 / $1.0000 | Buy Now |
DISTI #
PE4706
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Interface Type 1: Solder Cup. RP TNC Female Bulkhead Connector Solder Attachment Solder Cup Terminal, .350 inch D Hole. PE4706 reverse polarity TNC female bulkhead terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack reverse polarity TNC female bulkhead connector uses shield/contact solder as an attachment method. The Pasternack reverse polarity TNC female bulkhead terminal connector has a teflon dielectric type. The Pasternack TNC terminal connector has a brass body with nickel plating. Our PE4706 reverse polarity TNC connector uses brass contact. This reverse polarity TNC female bulkhead terminal RF connector is RoHS and REACH compliant. This Pasternack reverse polarity female TNC bulkhead connector will ship the same day as purchased. Our bulkhead TNC reverse polarity female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 2042 |
|
$0.8600 / $1.0000 | Buy Now |