Part Details for PE4705 by Pasternack Enterprises
Overview of PE4705 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4705-ND
|
DigiKey | RP TNC Female Connector Solder A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
284 In Stock |
|
$26.9900 / $29.9900 | Buy Now |
DISTI #
PE4705
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Interface Type 1: Solder Cup. RP TNC Female Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .500 inch Threaded Hole Spacing. PE4705 reverse polarity TNC female 4 hole flange terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack reverse polarity TNC female 4 hole flange connector uses shield/contact solder as an attachment method. The Pasternack reverse polarity TNC female 4 hole flange terminal connector has a PTFE dielectric type. The Pasternack TNC terminal connector has a brass body with nickel plating. Our PE4705 reverse polarity TNC connector uses brass contact. This reverse polarity TNC female 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack reverse polarity female TNC 4 hole flange connector will ship the same day as purchased. Our 4 hole flange TNC reverse polarity female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 284 |
|
$25.7900 / $29.9900 | Buy Now |