Part Details for PE4621 by Pasternack Enterprises
Overview of PE4621 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4621-ND
|
DigiKey | 75 Ohm BNC Female Bulkhead Herme Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
146 In Stock |
|
$62.7700 / $72.9900 | Buy Now |
DISTI #
PE4621
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Interface Type 1: Turret. 75 Ohm BNC Female Bulkhead Hermetically Sealed Connector Solder Attachment Turret Terminal, .480 inch D Hole. PE4621 BNC female bulkhead hermetically sealed terminal connector has an interface type of turret and a 75 Ohm impedance. Pasternack BNC female bulkhead connector uses shield/contact solder as an attachment method. The Pasternack BNC female bulkhead hermetically sealed terminal connector has a teflon dielectric type. The Pasternack BNC terminal connector has a brass body with nickel plating. This BNC female bulkhead hermetically sealed terminal RF connector is RoHS and REACH compliant. This Pasternack female BNC bulkhead connector will ship the same day as purchased. Our bulkhead BNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 146 |
|
$62.7700 / $72.9900 | Buy Now |