Part Details for PE4602 by Pasternack Enterprises
Overview of PE4602 by Pasternack Enterprises
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE4602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4602-ND
|
DigiKey | 75 OHM BNC MALE CONNECTOR CRIMP/ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1586 In Stock |
|
$19.7700 / $22.9900 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 1 |
|
$20.8730 | Buy Now | |
|
Quest Components | 1 |
|
$25.0476 | Buy Now | |
DISTI #
PE4602
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Crimp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Interface Type 1: RG59B/U, Interface Type 2: RG62, Interface Type 3: RG71. 75 Ohm BNC Male Connector Crimp/Crimp Attachment for RG59B/U, RG62, RG71. PE4602 BNC male coaxial connector has an interface type of BNC male which is compatible with RG59B/U, RG62 and RG71 cables and has an impedance of 75 Ohms. Pasternack's BNC male connector uses crimp/crimp as an attachment method. Our male BNC coaxial connector provides a maximum frequency of 1 GHz. This BNC male RF connector is stocked to be readily available for same business day shipment and can be expertly assembled using our online Cable Creator. The Pasternack BNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. Pasternack's BNC coaxial connector has a brass body with nickel plating. Our PE4602 BNC connector uses agold-plated brass contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. Our high-quality PE4602 features a 100 µin minimum body plating specification. The PE4602 BNC connector operates at a temperature range of -65 to 165 deg C. This BNC connector has a gold inner contact plating. The Pasternack BNC male connector has a maximum operating voltage of 500 Vrms. Our BNC male connector has a length of 1.132 inches, a width of 0.571 inches, and a weight of 0.027 lbs. This Pasternack male BNC connector will ship the same business day as purchased. Our BNC male connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 1575 |
|
$19.7700 / $22.9900 | Buy Now |
Part Details for PE4602
PE4602 CAD Models
PE4602 Part Data Attributes
|
PE4602
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4602
Pasternack Enterprises
RF BNC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR | |
Manufacturer Series | PE4602 |