Part Details for PE45872 by Pasternack Enterprises
Overview of PE45872 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45872-ND
|
DigiKey | MCX Right Angle Jack Receptacle Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$39.4800 / $43.3900 | Buy Now |
DISTI #
PE45872
|
Pasternack Enterprises US | Key Specifications, Connector Series: MCX, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: PCB, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: PCB. MCX Right Angle Jack Receptacle for PCB Non-Magnetic Solder Legs. PE45872 MCX jack right angle PCB coaxial connector has an interface type of MCX jack PCB and a 50 Ohm impedance. This connector is part of our non-magnetic RF interconnects that are designed for carrying RF signals within a magnetic field. As such, they have a low level of magnetic susceptibility and no field distortion. Pasternack's MCX jack PCB connector uses solder as an attachment method. Our jack MCX right angle coaxial connector provides a maximum frequency of 6 GHz. This MCX coaxial connector is stocked to be readily available for same business day shipment. The Pasternack right angle MCX jack PCB coaxial connector has a maximum VSWR of 1.1:1. This non-magnetic connector is suitable for use in MRI and other medical imaging equipment, patient monitoring devices, medical technology, and other non-magnetic RF applications. Pasternack's MCX coaxial connector has a bronze body with gold over copper plating. Our PE45872 MCX right angle connector uses gold over copper-plated beryllium copper contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The radio frequency connector is made from bronze material and has a contact life of 500 cycles or more. The PE45872 MCX PCB non-magnetic connector operates at a temperature range of -55 to 125 deg C. This push-on jack coaxial RF connector has a maximum insertion loss of 0.05 dB. The Pasternack non-magnetic MCX jack connector has a maximum operating voltage of 335 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Pasternack non-magnetic right angle jack MCX PCB connector will ship the same business day as purchased. Our PCB MCX right angle jack connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 8 |
|
$39.4800 / $43.3900 | Buy Now |