Part Details for PE45815 by Pasternack Enterprises
Overview of PE45815 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45815TB-ND
|
DigiKey | 4.3-10(M) RA SOLDER ATTCH Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
29 In Stock |
|
$31.2200 / $34.6900 | Buy Now |
DISTI #
PE45815
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: PE-SR402FL, Interface Type 2: PE-SR402FLJ, Interface Type 3: RG402, Interface Type 4: PE-SR402AL. 4.3-10 Male Right Angle Low PIM Connector Solder Attachment for PE-SR402FL, PE-SR402FLJ, RG402, PE-SR402AL. PE45815 4.3-10 male right angle coaxial connector has an interface type of 4.3-10 male PE-SR402FL, PE-SR402FLJ, RG402, PE-SR402AL and a 50 Ohm impedance. Pasternack 4.3-10 male connector uses shield/contact solder/solder as an attachment method. Our male 4.3-10 right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack right angle 4.3-10 male coaxial connector has a PTFE dielectric type. The Pasternack 4.3-10 coaxial connector has a brass body with tri-metal plating. Our PE45815 4.3-10right angle connector uses brass contact. This 4.3-10 male right angle coaxial RF connector is REACH compliant. This Pasternack right angle male 4.3-10 connector will ship the same day as purchased. Our 4.3-10 right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 4.3-10 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 29 |
|
$29.8300 / $34.6900 | Buy Now |