Part Details for PE45710 by Pasternack Enterprises
Overview of PE45710 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45710-ND
|
DigiKey | 2.4mm Female Field Replaceable C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$20.8900 / $24.2900 | Buy Now |
DISTI #
PE45710
|
Pasternack Enterprises US | Key Specifications, Connector Series: 2.4mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Field Replaceable, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Interface Type 1: with EMI gasket, Interface Type 2: accepts 0.23mm (.009inch) pin. 2.4mm Female Field Replaceable Connector 4 Hole Flange Mount with EMI gasket, accepts 0.23mm (.009inch) pin. PE45710 2.4mm female 4 hole flange connector has an interface type of 2.4mm female with EMI gasket, accepts 0.23mm (.009inch) pin and a 50 Ohm impedance. Pasternack 2.4mm female 4 hole flange connector uses shield/contact as an attachment method. Our female 2.4mm connector provides a minimum frequency of DC and a maximum frequency of 50 GHz. The Pasternack 2.4mm female 4 hole flange connector has a PEI dielectric type and a VSWR of 1.2. The Pasternack 2.4mm connector has a passivated stainless steel body. Our PE45710 2.4mm connector uses beryllium copper contact. This 2.4mm female 4 hole flange RF connector is RoHS and REACH compliant. This Pasternack female 2.4mm 4 hole flange connector will ship the same day as purchased. Our 4 hole flange 2.4mm female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 2.4mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 10 |
|
$20.8900 / $24.2900 | Buy Now |