Part Details for PE4544 by Pasternack Enterprises
Overview of PE4544 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE4544
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Interface Type 1: Solder Cup. SMA Male Bulkhead Mount Connector Solder Attachment Solder Cup Terminal, .350 inch D Hole. PE4544 SMA male bulkhead terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack SMA male bulkhead connector uses shield/contact solder as an attachment method. The Pasternack SMA terminal connector has a passivated stainless steel body. This SMA male bulkhead terminal RF connector is REACH compliant. This Pasternack male SMA bulkhead connector will ship the same day as purchased. Our bulkhead SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1 |
|
$16.6800 / $19.4000 | Buy Now |