Part Details for PE45428 by Pasternack Enterprises
Overview of PE45428 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45428-ND
|
DigiKey | N Male Right Angle Connector Sol Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
55 In Stock |
|
$20.8000 / $24.1900 | Buy Now |
DISTI #
PE45428
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: SPP-250-LLPL. N Male Right Angle Connector Solder Attachment for SPP-250-LLPL, Low PIM. PE45428 type N male right angle coaxial connector has an interface type of SPP-250-LLPL and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact solder/solder as an attachment method. Our male N type right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack right angle type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack type N coaxial connector has a brass body with tri-metal plating. Our PE45428 type Nright angle connector uses brass contact. This type N male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male N type connector will ship the same day as purchased. Our type N right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 55 |
|
$20.8000 / $24.1900 | Buy Now |