Part Details for PE4539 by Pasternack Enterprises
Overview of PE4539 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4539-ND
|
DigiKey | SMA Female Connector Solder Atta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
66 In Stock |
|
$18.9100 / $21.9900 | Buy Now |
DISTI #
PE4539
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Interface Type 1: Tab. SMA Female Connector Solder Attachment 4 Hole Flange Tab Terminal, .375 inch x .500 inch Hole Spacing. PE4539 SMA female 4 hole flange terminal connector has an interface type of tab and a 50 Ohm impedance. Pasternack SMA female 4 hole flange connector uses shield/contact solder as an attachment method. The Pasternack SMA female 4 hole flange terminal connector has a PTFE dielectric type. The Pasternack SMA terminal connector has a stainless steel body with gold plating. This SMA female 4 hole flange terminal RF connector is REACH compliant. This Pasternack female SMA 4 hole flange connector will ship the same day as purchased. Our 4 hole flange SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 66 |
|
$18.9100 / $21.9900 | Buy Now |