Part Details for PE45251 by Pasternack Enterprises
Overview of PE45251 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45251-ND
|
DigiKey | MMBX Plug Snap-On Connector Crim Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
122 In Stock |
|
$22.5200 / $26.1900 | Buy Now |
DISTI #
PE45251
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MMBX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: RG316, Interface Type 2: RG174. MMBX Plug Snap-On Connector Crimp/Solder Attachment for RG316, RG174, With Male Center Contact. PE45251 MMBX plug coaxial snap-on connector has an interface type of RG316, RG174 and a 50 Ohm impedance. Pasternack MMBX plug connector uses shield/contact crimp/solder as an attachment method. Our plug MMBX coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack MMBX plug coaxial snap-on connector has a PTFE dielectric type and a VSWR of 1.11. The Pasternack MMBX coaxial connector has a brass body with gold plating. Our PE45251 MMBX connector uses beryllium copper contact and a gold plating material. This MMBX plug coaxial snap-on RF connector is RoHS and REACH compliant. This Pasternack plug MMBX connector will ship the same day as purchased. Our MMBX plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MMBX connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 122 |
|
$22.5200 / $26.1900 | Buy Now |