There are no models available for this part yet.
Overview of PE4525 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE4525 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE4525-ND
|
DigiKey | SMA Male Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
736 In Stock |
|
$22.1800 / $25.7900 | Buy Now | |
DISTI #
PE4525
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: Thru Hole. SMA Male Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE4525 SMA male pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact solder as an attachment method. Our male SMA pcb connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack SMA male pcb connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SMA pcb connector has a brass body with gold plating. Our PE4525 SMA connector uses brass contact. This SMA male pcb RF connector is RoHS and REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 736 |
|
$22.1800 / $25.7900 | Buy Now |
CAD Models for PE4525 by Pasternack Enterprises
Part Data Attributes for PE4525 by Pasternack Enterprises
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PASTERNACK ENTERPRISES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Connector Type
|
RF SMA CONNECTOR
|
Related Parts for PE4525
-
PE4117RF SMA/SSMA Connectors
-
ERF8-030-07.0-L-DV-EGP-TRHeaders and Edge Type Connectors
-
C1608X7R1A225K080ACFixed Capacitors
-
60519Terminals and Terminal Blocks
-
DVMC28Data Line Filters
-
2393Power Field-Effect Transistors
-
S25FL512SAGBHIA10Flash Memories
-
SM08B-CPTK-1A-TBCombination Line Connectors
-
18-6823-90CSockets and Chip Carriers