Part Details for PE45041 by Pasternack Enterprises
Overview of PE45041 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45041-ND
|
DigiKey | SMA Male Right Angle Precision C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
58 In Stock |
|
$158.3900 / $179.9900 | Buy Now |
DISTI #
PE45041
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: PE-P300LL. SMA Male Right Angle Precision Connector Clamp/Solder Attachment for PE-P300LL. PE45041 SMA male right angle coaxial connector has an interface type of PE-P300LL and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact clamp/solder as an attachment method. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack right angle SMA male coaxial connector has a PTFE dielectric type and a VSWR of 1.45. The Pasternack SMA coaxial connector has a passivated stainless steel body. Our PE45041 SMAright angle connector uses beryllium copper contact. This SMA male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male SMA connector will ship the same day as purchased. Our SMA right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 58 |
|
$158.3900 / $179.9900 | Buy Now |