Part Details for PE4501 by Pasternack Enterprises
Overview of PE4501 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4501-ND
|
DigiKey | SHV Jack Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1268 In Stock |
|
$49.0100 / $56.9900 | Buy Now |
DISTI #
PE4501
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SHV, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Interface Type 1: Solder Cup. SHV Jack Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .500 inch Hole Spacing. PE4501 SHV jack 4 hole flange terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack SHV jack 4 hole flange connector uses shield/contact solder as an attachment method. Our jack SHV terminal connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Pasternack SHV jack 4 hole flange terminal connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SHV terminal connector has a brass body with nickel plating. Our PE4501 SHV connector uses brass contact. This SHV jack 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack jack SHV 4 hole flange connector will ship the same day as purchased. Our 4 hole flange SHV jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SHV connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1268 |
|
$49.0100 / $56.9900 | Buy Now |