There are no models available for this part yet.
Overview of PE45004 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE45004 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE45004-ND
|
DigiKey | RP-SMA Female Bulkhead Mount Con Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
34 In Stock |
|
$24.2000 / $26.5900 | Buy Now | |
DISTI #
PE45004
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: RG196, Interface Type 2: RG178. RP-SMA Female Bulkhead Mount Connector Crimp/Solder Attachment for RG196, RG178. PE45004 reverse polarity SMA female bulkhead coaxial connector has an interface type of RG196, RG178 and a 50 Ohm impedance. Pasternack reverse polarity SMA female bulkhead connector uses shield/contact crimp/solder as an attachment method. Our reverse polarity female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack reverse polarity SMA female bulkhead coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SMA coaxial connector has a brass body with gold plating. Our PE45004 reverse polarity SMA connector uses brass contact. This reverse polarity SMA female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack reverse polarity female SMA bulkhead connector will ship the same day as purchased. Our bulkhead SMA reverse polarity female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 34 |
|
$24.2000 / $26.5900 | Buy Now |