There are no models available for this part yet.
Overview of PE44966 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE44966 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE44966-ND
|
DigiKey | SMP Male Smooth Bore Connector S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
403 In Stock |
|
$53.3100 / $61.9900 | Buy Now | |
DISTI #
PE44966
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. SMP Male Smooth Bore Connector Solder Attachment Thru Hole PCB, .140 inch Pin Length. PE44966 SMP male pcb smooth bore connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SMP male connector uses shield/contact solder as an attachment method. The Pasternack SMP male pcb smooth bore connector has a teflon dielectric type. The Pasternack SMP pcb connector has a beryllium copper body with gold plating. Our PE44966 SMP connector uses beryllium copper contact. This SMP male pcb smooth bore RF connector is RoHS and REACH compliant. This Pasternack male SMP connector will ship the same day as purchased. Our SMP male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMP connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 403 |
|
$53.3100 / $61.9900 | Buy Now |