Part Details for PE44800 by Pasternack Enterprises
Overview of PE44800 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44800-ND
|
DigiKey | 1.85mm Female Precision Connecto Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$183.0300 / $207.9900 | Buy Now |
DISTI #
PE44800
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.85mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 65 GHz, Interface Type 1: PE-047SR, Interface Type 2: PE-SR047AL, Interface Type 3: PE-SR047FL. 1.85mm Female Precision Connector Clamp/Solder Attachment for PE-047SR, PE-SR047AL, PE-SR047FL. PE44800 1.85mm female coaxial connector has an interface type of PE-047SR, PE-SR047AL, PE-SR047FL and a 50 Ohm impedance. Pasternack 1.85mm female connector uses shield/contact clamp/solder as an attachment method. Our female 1.85mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 65 GHz. The Pasternack 1.85mm coaxial connector has a passivated stainless steel body. Our PE44800 1.85mm connector uses beryllium copper contact. This 1.85mm female coaxial RF connector is RoHS and REACH compliant. This Pasternack female 1.85mm connector will ship the same day as purchased. Our 1.85mm female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.85mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 10 |
|
$191.3500 / $207.9900 | Buy Now |