Part Details for PE4479 by Pasternack Enterprises
Overview of PE4479 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4479-ND
|
DigiKey | HN Male Connector Clamp/Solder A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
96 In Stock |
|
$68.7900 / $79.9900 | Buy Now |
DISTI #
PE4479
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: HN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: RG59B/U, Interface Type 2: RG62, Interface Type 3: RG71. HN Male Connector Clamp/Solder Attachment for RG59B/U, RG62, RG71. PE4479 HN male coaxial connector has an interface type of HN male which is compatible with RG59B/U, RG62 and RG71 cables and has an impedance of 50 Ohms. Pasternack's HN male connector uses clamp/solder as an attachment method. Our male HN coaxial connector provides a maximum frequency of 4 GHz. This HN male RF connector is stocked to be readily available for same business day shipment and can be expertly assembled using our online Cable Creator. The Pasternack HN male coaxial connector has a PTFE dielectric type. Pasternack's HN coaxial connector has a brass body with nickel plating. Our PE4479 HN connector uses asilver-plated brass contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. Our high-quality PE4479 features a QQ-N-290 body plating specification. The PE4479 HN connector operates at a temperature range of -65 to 165 deg C. This HN connector has a silver inner contact plating. The Pasternack HN male connector has a maximum operating voltage of 1,500 Vrms and a dielectric withstanding voltage of 5,000 Vrms. This coaxial RF connector comes with a minimum insulation resistance of 5,000 MOhms. Our HN male connector has a length of 1.53 inches, a width of 0.9 inches, and a weight of 0.101 lbs. This Pasternack male HN connector will ship the same business day as purchased. Our HN male connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 96 |
|
$68.7900 / $79.9900 | Buy Now |