Part Details for PE4477 by Pasternack Enterprises
Overview of PE4477 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4477-ND
|
DigiKey | HN Male Connector Crimp/Solder A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
922 In Stock |
|
$39.9000 / $46.3900 | Buy Now |
DISTI #
PE4477
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: HN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 10 GHz, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400, Interface Type 5: RG141. HN Male Connector Crimp/Solder Attachment for RG55, RG142, RG223, RG400, RG141. PE4477 HN male coaxial connector has an interface type of RG55, RG142, RG223, RG400, RG141 and a 50 Ohm impedance. Pasternack HN male connector uses shield/contact crimp/solder as an attachment method. Our male HN coaxial connector provides a minimum frequency of DC and a maximum frequency of 10 GHz. The Pasternack HN male coaxial connector has a PTFE dielectric type. The Pasternack HN coaxial connector has a brass body with nickel plating. Our PE4477 HN connector uses brass contact. This HN male coaxial RF connector is RoHS and REACH compliant. This Pasternack male HN connector will ship the same day as purchased. Our HN male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom HN connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 895 |
|
$39.9000 / $46.3900 | Buy Now |