PE44662 by: Pasternack Enterprises

Part Details for PE44662 by Pasternack Enterprises

Results Overview of PE44662 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PE44662 Information

PE44662 by Pasternack Enterprises is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for PE44662

Part # Distributor Description Stock Price Buy
DISTI # 3985-PE44662-ND
DigiKey MMCX Jack Connector Solder Attac Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 30
In Stock
  • 1 $4.2900
  • 25 $4.0800
  • 50 $3.8600
  • 100 $3.6900
$3.6900 / $4.2900 Buy Now
DISTI # PE44662
Pasternack Enterprises US Key Specifications, Polarity: Standard, Connector Series: MMCX, Connector Gender: Jack, Impedance: 5... 0 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: Surface Mount. MMCX Jack Connector Solder Attachment Surface Mount PCB. PE44662 MMCX jack pcb connector has an interface type of surface mount and a 50 Ohm impedance. Pasternack MMCX jack connector uses shield/contact solder as an attachment method. Our jack MMCX pcb connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack MMCX jack pcb connector has a teflon/lcp dielectric type and a VSWR of 1.5. The Pasternack MMCX pcb connector has a brass body with gold plating. Our PE44662 MMCX connector uses brass/beryllium copper contact. This MMCX jack pcb RF connector is RoHS and REACH compliant. This Pasternack jack MMCX connector will ship the same day as purchased. Our MMCX jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MMCX connector cable assemblies that will ship the same day as well. more Min Qty: 1 Package Multiple: 1 30
  • 1 $4.2900
  • 25 $4.0800
  • 50 $3.8600
  • 100 $3.6900
$3.6900 / $4.2900 Buy Now

Part Details for PE44662

PE44662 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In