Part Details for PE44654 by Pasternack Enterprises
Overview of PE44654 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE44654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44654-ND
|
DigiKey | TNC Male Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
60 In Stock |
|
$94.5900 / $109.9900 | Buy Now |
DISTI #
PE44654
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: Pin. TNC Male Connector Solder Attachment 4 Hole Flange Mount Pin Terminal, .531 inch Hole Spacing. PE44654 TNC male 4 hole flange terminal connector has an interface type of pin and a 50 Ohm impedance. Pasternack TNC male 4 hole flange connector uses shield/contact solder as an attachment method. Our male TNC terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack TNC male 4 hole flange terminal connector has a PTFE dielectric type. The Pasternack TNC terminal connector has a brass body with nickel plating. Our PE44654 TNC connector uses brass contact. This TNC male 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack male TNC 4 hole flange connector will ship the same day as purchased. Our 4 hole flange TNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$98.0300 / $113.9900 | Buy Now |
Part Details for PE44654
PE44654 CAD Models
PE44654 Part Data Attributes
|
PE44654
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE44654
Pasternack Enterprises
RF TNC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.845 inch | |
Body Diameter | 0.588 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |