There are no models available for this part yet.
Overview of PE44645 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE44645 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE44645-ND
|
DigiKey | MMCX Plug Connector Crimp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1464 In Stock |
|
$18.2200 / $21.1900 | Buy Now | |
DISTI #
PE44645
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MMCX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG178, Interface Type 2: RG196. MMCX Plug Connector Crimp/Solder Attachment for RG178, RG196, Easy Grip. PE44645 MMCX plug coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack MMCX plug connector uses shield/contact crimp/solder as an attachment method. The Pasternack MMCX plug coaxial connector has a PTFE dielectric type. The Pasternack MMCX coaxial connector has a brass body with gold plating. This MMCX plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug MMCX connector will ship the same day as purchased. Our MMCX plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MMCX connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1464 |
|
$18.5700 / $21.5900 | Buy Now |