Part Details for PE44616 by Pasternack Enterprises
Overview of PE44616 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44616-ND
|
DigiKey | BNC Female Connector Solder Atta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
337 In Stock |
|
$13.9200 / $16.1900 | Buy Now |
DISTI #
PE44616
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: End Launch. BNC Female Connector Solder Attachment End Launch PCB. PE44616 BNC female pcb connector has an interface type of end launch and a 50 Ohm impedance. Pasternack BNC female connector uses shield/contact solder as an attachment method. Our female BNC pcb connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack BNC female pcb connector has a PTFE dielectric type and a VSWR of 1.15. The Pasternack BNC pcb connector has a brass body with nickel plating. Our PE44616 BNC connector uses brass contact. This BNC female pcb RF connector is REACH compliant. This Pasternack female BNC connector will ship the same day as purchased. Our BNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 337 |
|
$13.9200 / $16.1900 | Buy Now |