Part Details for PE44568 by Pasternack Enterprises
Overview of PE44568 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44568-ND
|
DigiKey | 7/16 DIN Male Connector Clamp/So Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$26.0500 / $28.6300 | Buy Now |
DISTI #
PE44568
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 7.5 GHz, Interface Type 1: 7/8 inch Annular. 7/16 DIN Male Connector Clamp/Solder Attachment for 7/8 inch Annular. PE44568 7/16 DIN male coaxial connector has an interface type of 7/8 inch Annular and a 50 Ohm impedance. Pasternack 7/16 DIN male connector uses shield/contact clamp/solder as an attachment method. Our male 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 7.5 GHz. The Pasternack 7/16 DIN male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our PE44568 7/16 DIN connector uses brass contact. This 7/16 DIN male coaxial RF connector is RoHS and REACH compliant. This Pasternack male 7/16 DIN connector will ship the same day as purchased. Our 7/16 DIN male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 7/16 DIN connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1 |
|
$26.0500 / $28.6300 | Buy Now |